Analog DevicesADP130-1.8-EVALZPower Management Development Boards and Kits
ADP130 Linear Regulator 1.8V Output Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The EVAL-ADP130 evaluation boards are used to demonstrate the functionality of the ADP130 series of linear regulators. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.
Dev Kit Features
-Input voltage range: 1.2 V to 3.6 V
-Bias voltage range: 2.3 V to 5.5 V
-Output current range: 0 mA to 350 mA
-Output voltage accuracy: ±1%
-Operating temperature range: TJ = −40°C to +125°CDev Kit Additional Information
http://www.analog.com/en/evaluation/EVAL-ADP130/eb.html