Analog DevicesADP130AUJZ-1.5-R7Linear Regulators
LDO Regulator Pos 1.5V 0.35A 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.5 | |
0.35 | |
1.2 | |
3.6 | |
0.1%/V | |
0.001%/A(Typ) | |
170°C/W | |
Current Limit|Enable Control|Excellent Line and Load Transient Response|Shutdown|Thermal Protection | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 |
Make a theoretical system actual by providing stable voltages with this LDO ADP130AUJZ-1.5-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.017@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.35 A. It only needs a voltage of at least 1.2 V while not exceeding 3.6 V to effectively power your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 0.001%/A(Typ) and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |