Analog DevicesADP150ACBZ-2.5-R7Linear Regulators
LDO Regulator Pos 2.5V 0.15A 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
2.5 | |
0.15 | |
2.2 | |
5.5 | |
0.035@10mA|0.16@150mA | |
0.05%/V | |
0.002%/mA(Typ) | |
260°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.76 |
Package Length | 0.76 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP150ACBZ-2.5-R7 linear regulator from Analog Devices to control your voltage levels! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.035@10mA|0.16@150mA V. Its polarity is positive.
EDA / CAD Models |