Analog DevicesADP150ACBZ-2.6-R7Linear Regulators
LDO Regulator Pos 2.6V 0.15A 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
CMOS | |
Fixed | |
2.6 | |
0.15 | |
2.2 | |
5.5 | |
0.035@10mA|0.16@150mA | |
0.05%/V | |
0.002%/mA(Typ) | |
260°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.76 |
Package Length | 0.76 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
Make a theoretical system actual by providing stable voltages with this LDO ADP150ACBZ-2.6-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.6 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.035@10mA|0.16@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
EDA / CAD Models |