Analog Devices ADP150ACBZ-2.85R7 Linear Regulators

LDO Regulator Pos 2.85V 0.15A 4-Pin WLCSP T/R

Keep the energy stable for every system by using this LDO ADP150ACBZ-2.85R7 linear regulator by Analog Devices. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.85 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.035@10mA|0.16@150mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.8023
    1. 3000+ $0.8023
    2. 6000+ $0.7991
    3. 9000+ $0.7958
    4. 12000+ $0.7925
    5. 15000+ $0.7892
    6. 24000+ $0.7858
    7. 30000+ $0.7824
    8. 45000+ $0.7789
    9. 75000+ $0.7754
ADP150ACBZ-2.85R7

ADP150ACBZ-2.85R7 Analog Devices

Analog DevicesADP150ACBZ-2.85R7Linear Regulators

LDO Regulator Pos 2.85V 0.15A 4-Pin WLCSP T/R

Keep the energy stable for every system by using this LDO ADP150ACBZ-2.85R7 linear regulator by Analog Devices. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.85 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.035@10mA|0.16@150mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.8023
    1. 3000+$0.8023
    2. 6000+$0.7991
    3. 9000+$0.7958
    4. 12000+$0.7925
    5. 15000+$0.7892
    6. 24000+$0.7858
    7. 30000+$0.7824
    8. 45000+$0.7789
    9. 75000+$0.7754