Analog DevicesADP150ACBZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
CMOS | |
Fixed | |
3.3 | |
0.15 | |
2.2 | |
5.5 | |
0.035@10mA|0.16@150mA | |
0.05%/V | |
0.002%/mA(Typ) | |
260°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.76 |
Package Length | 0.76 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
Having trouble maintaining a steady voltage? This LDO ADP150ACBZ-3.3-R7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.035@10mA|0.16@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |