Analog DevicesADP150AUJZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R

Keep calm and stay stable by implementing this LDO ADP150AUJZ-1.8-R7 linear regulator developed by Analog Devices. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.003%/mA(Typ) and line regulation of 0.05%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.035@10mA|0.16@150mA V.

Import TariffMay apply to this part

Total In Stock: 8,579 parts

Regional Inventory: 5,579

    Total$0.88Price for 1

    5,579 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.8846
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,579 parts
      • Price: $0.8846
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.5478
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2502+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.5772