Analog DevicesADP150AUJZ-3.0-R7Linear Regulators
LDO Regulator Pos 3V 0.15A 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO ADP150AUJZ-3.0-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of 0.003%/mA(Typ) and line regulation of 0.05%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.035@10mA|0.16@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |