Analog DevicesADP150AUJZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R

Never worry about components seeing unstable voltages again by implementing this LDO ADP150AUJZ-3.3-R7 linear regulator manufactured by Analog Devices. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.003%/mA(Typ) and line regulation of 0.05%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.035@10mA|0.16@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

1,712 parts: Ships tomorrow

    Total$2.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      1712
      Country Of origin:
      China
         
      • Price: $2.0519
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 1,712 parts
      • Price: $2.0519