Analog DevicesADP151ACBZ-1.5-R7Linear Regulators

LDO Regulator Pos 1.5V 0.2A 4-Pin WLCSP T/R

If you need to maintain a steady voltage on your circuit, then this LDO ADP151ACBZ-1.5-R7 linear regulator from Analog Devices is perfect for you! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.14@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A load regulation of 0.004%/mA(Typ) and line regulation of 0.05%/V is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.9105
    1. 3000+$0.9105
    2. 6000+$0.9076
    3. 9000+$0.9047
    4. 12000+$0.9017
    5. 15000+$0.8987
    6. 24000+$0.8956
    7. 30000+$0.8925
    8. 45000+$0.8893
    9. 75000+$0.8861