Analog DevicesADP151ACBZ-2.1-R7Linear Regulators
LDO Regulator Pos 2.1V 0.2A 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
CMOS | |
Fixed | |
2.1 | |
0.2 | |
2.2 | |
5.5 | |
0.03@10mA|0.2@200mA | |
0.05%/V | |
0.002%/mA(Typ) | |
0.265 | |
260°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 mm |
Package Width | 0.76 mm |
Package Length | 0.76 mm |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
Having trouble maintaining a steady voltage? This LDO ADP151ACBZ-2.1-R7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.14@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 2.1 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |