Analog DevicesADP151ACBZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 0.2A 4-Pin WLCSP T/R

Keep the energy stable for every system by using this LDO ADP151ACBZ-2.5-R7 linear regulator by Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.01@10mA|0.135@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.03@10mA|0.2@200mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.5039
    1. 3000+$0.5039
    2. 6000+$0.4870
    3. 9000+$0.4800