Analog DevicesADP151ACBZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.2A 4-Pin WLCSP T/R

This LDO ADP151ACBZ-3.0-R7 linear regulator from Analog Devices is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.01@10mA|0.135@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.03@10mA|0.2@200mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.504
    1. 3000+$0.504