Analog DevicesADP151ACBZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.2A 4-Pin WLCSP T/R

Having trouble maintaining a steady voltage? This LDO ADP151ACBZ-3.3-R7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.01@10mA|0.135@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.03@10mA|0.2@200mA V.

Import TariffMay apply to this part

815 parts: Ships tomorrow

    Total$0.97Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      815
      Country Of origin:
      Taiwan
         
      • Price: $0.9663
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 815 parts
      • Price: $0.9663