Analog DevicesADP151ACPZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
CMOS | |
Fixed | |
1.8 | |
0.2 | |
2.2 | |
5.5 | |
0.03@10mA|0.23@200mA | |
0.05%/V | |
0.003%/mA(Typ) | |
0.265 | |
63.6°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
6 | |
Lead Shape | No Lead |
Use this LDO ADP151ACPZ-1.8-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.14@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.003%/mA(Typ) and line regulation of 0.05%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |