Analog DevicesADP151ACPZ-2.7-R7Linear Regulators
LDO Regulator Pos 2.7V 0.2A 6-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
6 | |
Lead Shape | No Lead |
Stable voltages are always needed for sensitive systems implement this LDO ADP151ACPZ-2.7-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.01@10mA|0.15@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Using a load regulation of 0.003%/mA(Typ) and line regulation of 0.05%/V is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.03@10mA|0.23@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |