Analog DevicesADP151AUJZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R

Never worry about components not turning off and on due to lack of voltage with this LDO ADP151AUJZ-2.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.01@10mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.003%/mA(Typ) and line regulation of 0.05%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.03@10mA|0.23@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

958 parts: Ships today

    Total$1.56Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      958
      Country Of origin:
      China
         
      • Price: $1.5562
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 958 parts
      • Price: $1.5562