Analog DevicesADP151AUJZ-3.3-R7 | 5-Pin LDO Linear RegulatorLinear Regulators
LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
CMOS | |
Fixed | |
3.3 | |
0.2 | |
2.2 | |
5.5 | |
0.03@10mA|0.23@200mA | |
0.05%/V | |
0.003%/mA(Typ) | |
0.265 | |
170°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO ADP151AUJZ-3.3-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.01@10mA|0.15@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2.2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.003%/mA(Typ) and line regulation of 0.05%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.03@10mA|0.23@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.