Analog DevicesADP160ACBZ-2.1-R7Linear Regulators

LDO Regulator Pos 2.1V 0.15A 4-Pin WLCSP T/R

Use the LDO ADP160ACBZ-2.1-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.195@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.1 V, this is power management at its best. Using a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.9516
    1. 3000+$0.9516
    2. 6000+$0.9486
    3. 9000+$0.9455
    4. 12000+$0.9423
    5. 15000+$0.9391
    6. 24000+$0.9359
    7. 30000+$0.9326
    8. 45000+$0.9292
    9. 75000+$0.9259