Analog Devices ADP160ACBZ-2.8-R7 Linear Regulators

LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R

Keep the energy stable for every system by using this LDO ADP160ACBZ-2.8-R7 linear regulator by Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.195@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.504
    1. 3000+ $0.504
ADP160ACBZ-2.8-R7

ADP160ACBZ-2.8-R7 Analog Devices

Analog DevicesADP160ACBZ-2.8-R7Linear Regulators

LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R

Keep the energy stable for every system by using this LDO ADP160ACBZ-2.8-R7 linear regulator by Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.195@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.504
    1. 3000+$0.504