Analog DevicesADP160ACBZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.15A 4-Pin WLCSP T/R

Say goodbye to unstable voltages with this LDO ADP160ACBZ-3.0-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.195@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

5,078 parts: Ships tomorrow

    Total$0.67Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      5078
      Country Of origin:
      China
         
      • Price: $0.6655
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 5,078 parts
      • Price: $0.6655