50% Off
Analog DevicesADP160AUJZ-1.5-R7Linear Regulators
LDO Regulator Pos 1.5V 0.15A 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO ADP160AUJZ-1.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.195@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |