Analog DevicesADP160AUJZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP160AUJZ-1.8-R7 linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.195@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part if shipping to the United States

10,061 parts: Ships today

    Total$0.60Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      10061
      Country Of origin:
      China
         
      • Price: $0.5964
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 10,061 parts
      • Price: $0.5964