Analog DevicesADP160AUJZ-2.7-R7Linear Regulators
LDO Regulator Pos 2.7V 0.15A 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.7 | |
0.15 | |
2.2 | |
5.5 | |
0.1%/V | |
0.004%/mA(Typ) | |
170°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP160AUJZ-2.7-R7 linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.195@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.7 V, this is power management at its best. By operating at a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |