Analog DevicesADP1614ACPZ-1.3-R7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 4A 10-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step up ADP1614ACPZ-1.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 4 A. With a small input voltage of 2.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 2.5 to 20 V, this is power management at its best. This converter is 94 % efficient. Users like the load regulation of 0.005mV/mA(Typ) and line regulation of 0.2%/V. You can operate this at a switching frequency of 1400 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.559
    1. 1500+$1.559
    2. 3000+$1.536