Analog DevicesADP1614ACPZ-650-R7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 4A 10-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step up ADP1614ACPZ-650-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 4 A. Use this part at voltages between 2.5 V and 5.5 V. With an adjustable output that has a voltage of 2.5 to 20 V, this is power management at its best. At a load regulation of 0.005mV/mA(Typ) and line regulation of 0.2%/V your circuit is capable of maintaining a constant voltage level at your output. This converter is 94 % efficient. This part offers a switching frequency of 720 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,500 parts: Ships today

    Total$2.64Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1500
      Country Of origin:
      South Korea
         
      • Price: $2.644
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 1,500 parts
      • Price: $2.644