Analog DevicesADP161AUJZ-R7Linear Regulators

LDO Regulator Pos 1V to 4.2V 0.15A 5-Pin TSOT T/R

Keep calm and stay stable by implementing this LDO ADP161AUJZ-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.195@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With an adjustable output that has a voltage of 1 to 4.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

1,800 parts: Ships tomorrow

    Total$0.99Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1800
      Country Of origin:
      China
         
      • Price: $0.9877
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,800 parts
      • Price: $0.9877