Analog DevicesADP162ACBZ-2.1-R7Linear Regulators

LDO Regulator Pos 2.1V 0.15A 4-Pin WLCSP T/R

Use the LDO ADP162ACBZ-2.1-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.195@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.1 V, this is power management at its best. Using a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.504
    1. 3000+$0.504