Analog DevicesADP162ACBZ-2.8-R7Linear Regulators
LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.8 | |
0.15 | |
2.2 | |
5.5 | |
0.1%/V | |
0.004%/mA(Typ) | |
260°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 0.97 |
Package Length | 0.97 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
Keep calm and stay stable by implementing this LDO ADP162ACBZ-2.8-R7 linear regulator developed by Analog Devices. Its typical dropout voltage at current is 0.195@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |