Analog DevicesADP162ACBZ-3.2-R7Linear Regulators

LDO Regulator Pos 3.2V 0.15A 4-Pin WLCSP T/R

Make a theoretical system actual by providing stable voltages with this LDO ADP162ACBZ-3.2-R7 linear regulator from Analog Devices. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.2 V, this is power management at its best. Users like the load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.8235
    1. 3000+$0.8235
    2. 6000+$0.8201
    3. 9000+$0.8167
    4. 12000+$0.8132
    5. 15000+$0.8096
    6. 24000+$0.8061
    7. 30000+$0.8024
    8. 45000+$0.7988
    9. 75000+$0.7951