Analog DevicesADP162AUJZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.15 | |
2.2 | |
5.5 | |
0.1%/V | |
0.004%/mA(Typ) | |
170°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO ADP162AUJZ-1.8-R7 linear regulator manufactured by Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.195@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |