Analog DevicesADP162AUJZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R

Use the LDO ADP162AUJZ-3.3-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.08@10mA|0.12@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part if shipping to the United States

1,779 parts: Ships today

    Total$0.66Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1779
      Country Of origin:
      China
         
      • Price: $0.6624
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,779 parts
      • Price: $0.6624