EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Segments | 2 |
Input/Output Type | DC |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Supply Current (uA) | 5300(Typ) |
Maximum Output Current (mA) | 400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.35 mm |
Package Width | 1.5 mm |
Package Length | 2 mm |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 12 |
Lead Shape | Ball |