50% Off

Analog DevicesADP165AUJZ-2.3-R7Linear Regulators

LDO Regulator Pos 2.3V 0.15A 5-Pin TSOT T/R

Maintain a steady voltage level with this LDO ADP165AUJZ-2.3-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.045@10mA|0.12@150mA V. It has an overall accuracy of ±3.5 %. This voltage regulation device has single output. Use this part at voltages between 2.2 V and 5.5 V. With an adjustable output that has a voltage of 1.2 to 4.2 V, this is power management at its best. A load regulation of 225mV and line regulation of 85mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.085@10mA|0.225@150mA V.

Import TariffMay apply to this part

2,418 parts: Ships tomorrow

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2018+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2418
      Country Of origin:
      China
         
      • Price: $0.1341
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2018+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,418 parts
      • Price: $0.1341