Analog DevicesADP1706ACPZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 1A 8-Pin LFCSP EP T/R

Say goodbye to unstable voltages with this LDO ADP1706ACPZ-2.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.035@100mA|0.365@1A V. This voltage regulation device's single output can produce a current up to 1 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 0.001%/mA and line regulation of 0.1%/V is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.06@100mA|0.63@1A V.

1,500 parts: Ships tomorrow

    Total$2,473.50Price for 1500

    • (1500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,500 parts
      • Price: $1.649