Analog DevicesADP1706ACPZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 1A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.84 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO ADP1706ACPZ-3.3-R7 linear regulator developed by Analog Devices. Its typical dropout voltage at current is 0.033@100mA|0.345@1A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.001%/mA and line regulation of 0.1%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.055@100mA|0.6@1A V.
EDA / CAD Models |