50% Off

Analog DevicesADP1706ARDZ-1.15R7Linear Regulators

LDO Regulator Pos 1.15V 1A 8-Pin SOIC N EP T/R

This LDO ADP1706ARDZ-1.15R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.345@1A V. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.15 V, this is power management at its best. At a load regulation of 0.001%/mA and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

1,045 parts: Ships today

    Total$1.22Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1045
      Country Of origin:
      Philippines
         
      • Price: $1.2242
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,045 parts
      • Price: $1.2242