Analog DevicesADP1706ARDZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R

This LDO ADP1706ARDZ-1.8-R7 linear regulator from Analog Devices is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.345@1A V. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.001%/mA and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

948 parts: Ships tomorrow

    Total$2.17Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      948
      Country Of origin:
      Philippines
         
      • Price: $2.174
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 948 parts
      • Price: $2.174