Analog DevicesADP1706ARDZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R

Use the LDO ADP1706ARDZ-2.5-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.035@100mA|0.365@1A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.001%/mA and line regulation of 0.1%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.06@100mA|0.63@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

755 parts: Ships today

    Total$1.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      755
      Country Of origin:
      Philippines
         
      • Price: $1.1778
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 755 parts
      • Price: $1.1778