Analog DevicesADP1706ARDZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 1A 8-Pin SOIC N EP T/R

Keep calm and stay stable by implementing this LDO ADP1706ARDZ-3.0-R7 linear regulator developed by Analog Devices. Its typical dropout voltage at current is 0.035@100mA|0.365@1A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.001%/mA and line regulation of 0.1%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.06@100mA|0.63@1A V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.656
    1. 1000+$1.656