Analog DevicesADP1707ACPZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 1A 8-Pin LFCSP EP T/R

Keep the energy stable for every system by using this LDO ADP1707ACPZ-3.3-R7 linear regulator by Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.033@100mA|0.345@1A V. This voltage regulation device's single output can produce a current up to 1 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.001%/mA and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.055@100mA|0.6@1A V. Its polarity is positive.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.306
    1. 1500+$2.306
    2. 3000+$2.295
    3. 6000+$2.284
    4. 9000+$2.273
    5. 12000+$2.262
    6. 15000+$2.251
    7. 24000+$2.239
    8. 30000+$2.228
    9. 75000+$2.216