Analog DevicesADP1711AUJZ-1.2-R7Linear Regulators

LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT T/R

Control the voltage level of your circuit with this LDO ADP1711AUJZ-1.2-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.15@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.5 V and 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

4,239 parts: Ships today

    Total$0.51Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4239
      Country Of origin:
      Malaysia
         
      • Price: $0.5105
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,239 parts
      • Price: $0.5105