Analog DevicesADP1712AUJZ-1.5-R7Linear Regulators

LDO Regulator Pos 1.5V 0.3A 5-Pin TSOT T/R

Keep the energy stable for every system by using this LDO ADP1712AUJZ-1.5-R7 linear regulator by Analog Devices. Its typical dropout voltage at current is 0.17@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.001%/mA(Typ) and line regulation of 0.25%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.72
    1. 3000+$0.72