Analog DevicesADP1712AUJZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.3A 5-Pin TSOT T/R

This LDO ADP1712AUJZ-1.8-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.17@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 0.001%/mA(Typ) and line regulation of 0.25%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.3171
    1. 3000+$1.3171
    2. 6000+$1.3125
    3. 9000+$1.3080
    4. 12000+$1.3033
    5. 15000+$1.2986
    6. 24000+$1.2938
    7. 30000+$1.2890
    8. 45000+$1.2841
    9. 75000+$1.2791