Analog DevicesADP1712AUJZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.3A 5-Pin TSOT T/R

Maintain a steady voltage level with this LDO ADP1712AUJZ-3.0-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.06@100mA|0.17@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.25%/V a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.07@100mA|0.205@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.72
    1. 3000+$0.72