Analog Devices ADP1715-1.8-EVALZ Power Management Development Boards and Kits
ADP1715 Linear Regulator 1.8V Output Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The ADP1715evaluation board can be used to demonstrate the functionality of the ADP1715series of linear regulators. Depending on the component combinations used, the evaluation board can be used for ADP1715 fixed output voltage devices with soft start, ADP1715 adjustable output voltage devices, and ADP1716 fixed output voltage devices with tracking.
-
Dev Kit Features
- Input voltage range: 2.5 V to 5.5 V
- Output current range: 0 mA to 500 mA
- Output voltage accuracy: ±1%
- Operating temperature range: –40°C to +125°C
-
Dev Kit Additional Information