Analog DevicesADP1715ARMZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.5A 8-Pin MSOP T/R

This LDO ADP1715ARMZ-3.0-R7 linear regulator from Analog Devices is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.06@100mA|0.32@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.15%/V a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.1@100mA|0.4@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.272
    1. 1000+$1.272