Analog DevicesADP1716ARMZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R

Use the LDO ADP1716ARMZ-2.5-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.06@100mA|0.32@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 0.002%/mA(Typ) and line regulation of 0.15%/V is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.1@100mA|0.4@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.552
    1. 1000+$1.552