Analog DevicesADP1720-3.3-EVALZPower Management Development Boards and Kits
ADP1720 Linear Regulator 3.3V Output Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Manage power by messing around with this ADP1720-3.3-EVALZ power management development kit manufactured by Analog Devices. Its output produces a current of 0 to 50 mA. This part has single output. This part has an operating temperature range of -40 °C to 125 °C.
Dev Kit Description
The ADP1720 evaluation board can be used to demonstrate the functionality of the ADP1720 linear regulator. Depending on what component combinations are used, the evaluation board can be used for ADP1720 fixed output voltage devices and ADP1720 adjustable output voltage devices.Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltage meter, a current meter, and load resistors.Dev Kit Features
-Input voltage range: 4 V to 28 V-Output current range: 0 mA to 50 mA-Output voltage accuracy: ±1%-Operating temperature range: −40°C to +125°CDev Kit Additional Information
Technical Documenthttp://download.siliconexpert.com/pdfs/2007/08/25/semi_ap/cs/adi/ds/adp1720.pdf