Analog DevicesADP1720ARMZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO ADP1720ARMZ-3.3-R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.1@1mA|0.2@10mA|0.3@50mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.05 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4 V that does not exceed 28 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.01% and line regulation of 0.15% is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
